The M13K-1388-14-1 is a 104-contact F-type modular jack with 13 ports. It features a straight body orientation and a terminal pitch of 1.016mm. The jack is designed for through-hole mounting via solder termination. It does not include integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13K-1388-14-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.