This modular jack is a female, through hole mount connector with a straight body and 104 contacts. It has a terminal pitch of 1.02mm and is terminated by soldering. The jack is designed for use in applications where a high number of connections are required, such as in networking and telecommunications equipment. It is not integrated with magnetics. The operating temperature range is not specified.
Methode M13K-1388-17-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13K-1388-17-22A to view detailed technical specifications.
No datasheet is available for this part.