The M13K-1462-13-27 is a modular jack with 84 contacts, a terminal pitch of 1.016mm, and a right-angle body orientation. It is designed for through-hole mounting and features a solder termination method. This component is part of the Methode product line, a category 1 connectors & interconnects, category 2 I/O connectors, category 3 modular & ethernet connectors, and category 4 RJ11 product family.
Methode M13K-1462-13-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.