The M13K-1462-14-12B is a modular jack with 84 contacts, a straight body orientation, and a termination method of solder. It is designed for through-hole mounting and has 28 terminals and 14 ports. This component is a type of I/O connector and is classified under RJ11 connectors.
Methode M13K-1462-14-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.