The M13K-1464-05-1 is a right angle modular jack with 84 contacts and a terminal pitch of 1.27mm. It features a through hole mount and a termination method of solder. The jack has 56 terminals and 14 ports, with integrated magnetics not present. Operating details are not specified, but the component is designed for use in applications requiring a high-density I/O connector.
Checking distributor stock and pricing after the page loads.
Methode M13K-1464-05-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.