The M13K-1464-14-22B is a modular jack with a female gender and 84 contacts. It features a terminal pitch of 1.016mm and is terminated through soldering. The body is oriented straight and mounted through a hole. This component is suitable for applications requiring a high number of ports, with 14 ports available on this model.
Methode M13K-1464-14-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.