The M13K-1464-17-1 is a modular jack with 84 contacts and a terminal pitch of 1.02mm. It features a female gender and is designed for through hole mounting. This connector does not have integrated magnetics and is suitable for applications requiring a high-density connection solution.
Methode M13K-1464-17-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.