The Methode M13K-1464-17-27 is a 84-contact F-type modular jack with a straight body orientation and through-hole mounting. It features a terminal pitch of 1.02mm and is terminated by solder. The jack has 56 terminals and 14 ports, and does not have integrated magnetics. It is designed for use in applications where a high-density connector is required.
Methode M13K-1464-17-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.