The M13K-1466-02-2 is a modular jack with 84 contacts and a right angle body orientation. It features a terminal pitch of 1.02mm and is terminated through soldering. The jack is designed for through hole mounting and does not include integrated magnetics. This modular jack is suitable for use in various applications, including those requiring high-density connectivity.
Methode M13K-1466-02-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.