The M13K-1466-05-21 is a modular jack with 84 contacts, a terminal pitch of 1.27mm, and a right-angle body orientation. It features a solder termination method and is designed for through-hole mounting. This modular jack is part of the Methode product line and is categorized under RJ11 connectors.
Methode M13K-1466-05-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.