The M13K-1466-17-22A is a modular jack with 84 contacts and a terminal pitch of 1.02mm. It features a straight body orientation and is mounted through a hole. The termination method is solder, and it does not have integrated magnetics. This modular jack is designed for use in applications where a high-density connector is required.
Methode M13K-1466-17-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.