The M13K-1466-17-26 is a modular jack with 84 female contacts and a 1.02mm pitch. It features a straight body orientation and is mounted through a hole. The termination method is solder. This component is not integrated with magnetics.
Methode M13K-1466-17-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.