The M13K-1488-14-11 is a 112-contact F-type modular jack with 14 ports. It features a straight body orientation and is designed for through-hole mounting via solder termination. The terminal pitch is 1.016mm. This modular jack does not have integrated magnetics.
Methode M13K-1488-14-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 112 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 112 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.