This modular jack features 90 contacts, a 1.27mm terminal pitch, and a right-angle body orientation. It is designed for through-hole mounting and has a termination method of solder. The jack does not have integrated magnetics and is available from Methode, part number M13K-1562-16-1.
Checking distributor stock and pricing after the page loads.
Methode M13K-1562-16-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 90 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.