The M13K-1562-16-11 is a modular jack with 90 contacts, a terminal pitch of 1.27mm, and a right-angle body orientation. It features a solder termination method and is designed for through-hole mounting. This component is a part of the RJ11 category and is manufactured by Methode.
Checking distributor stock and pricing after the page loads.
Methode M13K-1562-16-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 90 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.