The M13K-1566-02-12C is a modular jack with a right angle body orientation and through hole mounting. It has 90 number of terminals and 15 number of ports. The termination method is solder and the terminal pitch is 1.02mm. The jack does not have integrated magnetics.
Methode M13K-1566-02-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 90 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 90 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.