The M13K-1662-05-26 is a right angle modular jack with 96 contacts and a terminal pitch of 1.27mm. It features a through hole mounting style and is terminated by solder. The jack does not have integrated magnetics. It is designed for use in applications where a high-density connector is required.
Methode M13K-1662-05-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.