The M13K-1666-02-12A is a 96-contact modular jack with a right-angle body orientation and solder termination method. It has 16 ports and is designed for through-hole mounting. This modular jack does not have integrated magnetics and is suitable for applications requiring a high-density connector solution.
Methode M13K-1666-02-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.