The M13K-262-12-16 is a modular jack with 12 contacts, a right-angle body orientation, and a terminal pitch of 1.27mm. It is designed for through hole mounting and features a solder termination method. This component is a type of modular jack, specifically designed for use in applications requiring a high-density connector solution. The M13K-262-12-16 is suitable for use in a variety of environments, including those with operating temperatures not specified in the provided data.
Methode M13K-262-12-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.