The M13K-262-16-27 is a 12-contact modular jack with a right-angle body orientation and 1.27mm terminal pitch. It features solder termination and is designed for through-hole mounting. This modular jack has two ports and four terminals, with no integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13K-262-16-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.