The M13K-262-17-12B is a 12-contact modular jack with a female gender and a terminal pitch of 1.02mm. It is designed for through hole mounting and features a straight body orientation. This component is a part of the RJ11 category of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Methode M13K-262-17-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.