The M13K-264-12-12C is a 12-contact modular jack with a right angle body orientation and through hole mounting. It features a terminal pitch of 1.27mm and a termination method of solder. The jack has 8 terminals and 2 ports, with integrated magnetics not included. This component is suitable for use in applications requiring a modular connector with a high number of contacts.
Checking distributor stock and pricing after the page loads.
Methode M13K-264-12-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.