The M13K-288-02-17 is a 16-contact right-angle modular jack with a terminal pitch of 1.02mm and a termination method of solder. It is designed for through hole mounting and features a body orientation of right angle. This modular jack is part of the Methode product line and is categorized under connectors and interconnects, specifically I/O connectors, modular and ethernet connectors, and RJ11 connectors.
Checking distributor stock and pricing after the page loads.
Methode M13K-288-02-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.