The M13K-364-02-27 is a modular jack with 18 contacts, a right-angle body orientation, and a terminal pitch of 1.02mm. It features a solder termination method and is designed for through-hole mounting. This jack has 12 terminals and 3 ports, with no integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13K-364-02-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.