The M13K-388-12-12C is a 24-contact right-angle modular jack with a female gender and 1.27mm terminal pitch. It features solder termination and a through-hole mounting style. This modular jack has three ports and does not include integrated magnetics. It is designed for use in applications where a high-density, right-angle connector is required.
Checking distributor stock and pricing after the page loads.
Methode M13K-388-12-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.