The M13K-388-12-26 is a modular jack with 24 contacts, a right-angle body orientation, and a terminal pitch of 1.27mm. It is designed for through hole mounting and features a solder termination method. This jack does not have integrated magnetics. It is a type of modular jack with a female gender and three ports.
Methode M13K-388-12-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.