The M13K-462-05-26 is a modular jack with 24 contacts, a right-angle body orientation, and a terminal pitch of 1.27mm. It is designed for through-hole mounting and features solder termination. This component is a type of modular jack, suitable for applications requiring a high-density connector. The M13K-462-05-26 is manufactured by Methode and is categorized as a modular and Ethernet connector.
Checking distributor stock and pricing after the page loads.
Methode M13K-462-05-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.