The M13K-464-13-12A is a 24-contact modular jack with a right angle body orientation and 1.016mm terminal pitch. It is designed for through hole mounting and features a solder termination method. This connector is part of the RJ11 category and is suitable for applications requiring a high-density connection solution.
Checking distributor stock and pricing after the page loads.
Methode M13K-464-13-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.