The M13K-564-12-12A is a modular jack with 30 contacts, a terminal pitch of 1.27mm, and a termination method of solder. It features a right-angle body orientation and is designed for through-hole mounting. This modular jack is part of the Methode product line and is suitable for use in various applications.
Methode M13K-564-12-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.