The M13K-588-14-17 is a 40-contact female modular jack with a straight body orientation and solder termination method. It has a terminal pitch of 1.016 and is designed for through-hole mounting. This modular jack is part of the RJ11 category and is manufactured by Methode.
Checking distributor stock and pricing after the page loads.
Methode M13K-588-14-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.