The M13K-662-16-12B is a 36-contact modular jack with a right-angle body orientation and F gender. It features a terminal pitch of 1.27mm and is terminated via solder. This component is designed for through-hole mounting. The jack does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13K-662-16-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.