This modular jack features 36 contacts and 24 terminals, with a right angle body orientation and through hole mounting. It has a terminal pitch of 1.02mm and is terminated via soldering. The jack is designed for use in applications where a high number of connections are required, such as in networking and telecommunications equipment.
Methode M13K-664-02-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13K-664-02-11 to view detailed technical specifications.
No datasheet is available for this part.