The M13K-664-02-12B is a modular jack with 36 contacts, a right-angle body orientation, and a terminal pitch of 1.02mm. It is designed for through-hole mounting and features solder termination. This connector has 6 ports and 24 terminals. It does not have integrated magnetics.
Methode M13K-664-02-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.