This modular jack features 36 contacts, a right-angle body orientation, and solder termination. It has 6 ports and is designed for through-hole mounting. The jack does not have integrated magnetics and is available from Methode, part number M13K-666-16-21.
Methode M13K-666-16-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.