The M13K-688-05-22C is a 48-contact, 6-port right-angle modular jack with a terminal pitch of 1.27mm and a termination method of solder. It is designed for through-hole mounting and features a right-angle body orientation. This modular jack does not have integrated magnetics and is suitable for applications requiring a high-density connector solution.
Methode M13K-688-05-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.