The M13K-766-14-12C is a 42-contact, 7-port modular jack with a female gender and straight body orientation. It features a terminal pitch of 1.016mm and is terminated via solder. This component is designed for through-hole mounting and does not integrate magnetics. It is suitable for use in applications requiring a high-density I/O connector.
Checking distributor stock and pricing after the page loads.
Methode M13K-766-14-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 42 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.