The M13K-788-16-22C is a modular jack with 56 contacts and 7 ports. It features a right-angle body orientation and solder termination method. The jack is designed for through-hole mounting and has a terminal pitch of 1.27mm. It does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13K-788-16-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.