The M13K-862-14-11 is a 48-contact female modular jack with a terminal pitch of 1.016mm and solder termination. It is designed for through-hole mounting and features a straight body orientation. This modular jack is part of the Methode product line and is categorized under RJ11 connectors.
Methode M13K-862-14-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.