The M13K-862-16-26 is a 48-contact modular jack with a 1.27mm pitch and right-angle body orientation. It features 16 terminals and 8 ports, with a termination method of solder. This component is designed for through-hole mounting and does not include integrated magnetics. It is suitable for use in applications requiring a high-density I/O connector.
Checking distributor stock and pricing after the page loads.
Methode M13K-862-16-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.