The M13K-862-17-12B is a 48-contact modular jack with a 1.02mm pitch, suitable for through-hole mounting. It features a straight body orientation and solder termination method. This component is designed for use in applications where a high-density connector is required, and it does not integrate magnetics. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Methode M13K-862-17-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.