The M13K-864-17-16 is a 48-contact, 8-port modular jack with a straight body orientation and solder termination method. It has a terminal pitch of 1.02mm and is designed for through-hole mounting. This modular jack does not have integrated magnetics and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Methode M13K-864-17-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.