The M13K-866-12-17 is a 48-contact, 8-port right-angle modular jack from Methode. It features a terminal pitch of 1.27mm and is designed for through-hole mounting. The jack has a right-angle body orientation and is terminated via solder. It does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13K-866-12-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.