The M13K-888-16-12A is a 64-contact modular jack with a right angle body orientation and F gender. It features 8 ports and is designed for through hole mounting. The jack has a terminal pitch of 1.27mm and is terminated via solder. It does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13K-888-16-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.