The M13K-964-02-22A is a modular jack with 54 contacts, a right-angle body orientation, and a terminal pitch of 1.02mm. It features a through-hole mounting style and is terminated with solder. This component has 36 terminals and 9 ports, with integrated magnetics not included. It is designed for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M13K-964-02-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 54 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 9 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.