The M13K-964-14-22B is a 54-contact female modular jack with a terminal pitch of 1.016mm. It features a straight body orientation and is designed for through-hole mounting. This modular jack does not have integrated magnetics and is suitable for applications requiring a high-density connector solution.
Checking distributor stock and pricing after the page loads.
Methode M13K-964-14-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 54 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 9 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.