The M13K-964-16-1 is a 54-contact modular jack with a female gender, designed for through-hole mounting. It features a right-angle body orientation and a terminal pitch of 1.27mm. The termination method is solder, and it does not have integrated magnetics. This modular jack is suitable for applications requiring a high number of contacts and a compact design.
Checking distributor stock and pricing after the page loads.
Methode M13K-964-16-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 54 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 9 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.