The M13K-964-17-12A is a 54-contact female modular jack with a terminal pitch of 1.02mm and solder termination. It is designed for through hole mounting and features a straight body orientation. This modular jack is part of the Methode product line and is suitable for applications requiring high-density connectivity.
Checking distributor stock and pricing after the page loads.
Methode M13K-964-17-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 54 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 9 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.