The M660-H106-33-01 is a 6-contact HDR board-to-board header from Methode, designed for through hole mounting. It features a terminal pitch of 3.96mm and a straight body orientation. The header has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 6A. It is rated for 250VAC and is suitable for use in applications where high voltage and current are required.
Methode M660-H106-33-01 technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 250VAC |
| Height | 14.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.