Conn Board to Board RCP 6 POS 3.96mm Solder ST Thru-Hole
Methode M660-R106-05 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.