The M810-02-5-02-S2 is a 5-contact right angle terminal block with a terminal pitch of 6.35mm. It features a solder termination method and a maximum current rating of 10A. The terminal block has a maximum voltage rating of 250VAC and can operate within a temperature range of -65°C to 125°C. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Methode M810-02-5-02-S2 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.